GBC18DKAD

Heilind Number:SULGBC18DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKAD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKAD

Detailed Description

Introducing SKU GBC18DKAD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a compact design, it offers 2 rows of 36 positions each, spaced at a pitch of 2.54mm. The Cantilever contact type and Right Angle orientation make it easy to connect, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating enhances durability, and with a connector height of 13.97mm and width of 9.4mm, it saves valuable space on the PCB. Ideal for applications where reliability is paramount, the GBC18DKAD is a top choice in board-to-board connectivity.