GBC18DKAH

Heilind Number:SULGBC18DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKAH

Detailed Description

Introducing the GBC18DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PA9T housing and featuring precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power connectivity. The connector's two rows of 36 cantilever contacts, spaced at a pitch of 2.54mm, allow for efficient data transfer. Its right-angle orientation and clearance hole mount type provide versatility in installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and electronic applications. With a compact form factor, measuring just 13.97mm in height and 9.4mm in width, it saves valuable space on the PCB. The Matte Tin termination plating ensures secure soldering connections. Trust in the GBC18DKAH for high-reliability connectivity in your designs.