GBC18DKAI

Heilind Number:SULGBC18DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKAI

Detailed Description

GBC18DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is ideal for power and signal transmission. The female connector with two rows and right-angle orientation offers flexibility in PCB layout. Its threaded mount and thru-hole termination method provide secure attachment. Gold-plated phosphor bronze contacts ensure excellent conductivity and durability. With a pitch of 2.54mm, it accommodates 36 positions for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, it's suitable for aerospace, defense, and industrial applications. The connector's compact design with a height of 13.97mm and width of 9.4mm saves space on the PCB. Matte tin termination plating enhances solderability. Meeting stringent quality standards, it's a reliable choice for mission-critical systems.