GBC18DKDD

Heilind Number:SULGBC18DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKDD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKDD

Detailed Description

Introducing the GBC18DKDD, a high-performance female board-to-board PCB connector designed for precision and reliability. Crafted with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 2-row configuration and 36 positions, it offers ample connectivity options. The cantilever contact type and straight orientation guarantee a secure and stable connection. Operating at voltages up to 700 VAC with an amperage of 3A, it is suitable for various power and signal applications. The clearance hole mount type and thru-hole termination method simplify installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained PCB layouts. The GBC18DKDD is the perfect solution for demanding connectivity needs in industrial, aerospace, and military applications.