GBC18DKDI

Heilind Number:SULGBC18DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKDI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKDI

Detailed Description

Introducing the GBC18DKDI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PA9T and Phosphor Bronze construction, this female connector with two rows and threaded mount type ensures secure and efficient connectivity. With a pitch of 2.54mm, it offers seamless integration on PCBs. The Cantilever contact type with gold plating guarantees optimal signal transmission, while its 700VAC voltage rating and 3A amperage make it suitable for various power requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The Matte Tin termination plating further enhances its longevity. Ideal for high-speed data transmission and power delivery, this connector is a must-have for demanding electronic systems.