GBC18DKDN

Heilind Number:SULGBC18DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKDN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKDN

Detailed Description

Introducing the GBC18DKDN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. This female connector features 36 positions arranged in two rows, with a pitch of 2.54mm (.1in) for easy installation. Constructed with durable PA9T housing and precision-engineered phosphor bronze contacts plated with gold, it ensures reliable conductivity and corrosion resistance. The cantilever contact type and straight orientation facilitate seamless mating with male connectors. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its termination method through hole with matte tin plating guarantees secure and stable connections. Compact in size, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, it is ideal for space-constrained PCB layouts. Trust the GBC18DKDN for efficient and durable board-to-board connections in your electronic designs.