GBC18DKDS

Heilind Number:SULGBC18DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKDS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKDS

Detailed Description

Introducing the GBC18DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows and 36 positions, ensuring reliable connectivity. Its cantilever contact type, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets stringent power requirements. The termination method of thru-hole soldering, with matte tin plating, offers secure and lasting attachment. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, standing at just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. Trust the GBC18DKDS for seamless and robust PCB connections in your electronic designs.