GBC18DKED

Heilind Number:SULGBC18DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKED

Detailed Description

The GBC18DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a compact form factor, this connector offers 36 positions in a dual-row layout, suitable for high-density PCB designs. Its cantilever contact type and right-angle orientation provide secure mating and space-saving benefits. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GBC18DKED ensures high reliability and performance.