GBC18DKEI

Heilind Number:SULGBC18DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKEI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKEI

Detailed Description

Introducing the GBC18DKEI, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This female connector features two rows of durable PA9T & Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm (.1in) and 36 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, this connector is suitable for power and data-intensive systems. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With an operating temperature range of -65 to 125°C, it is built to withstand extreme conditions. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. Perfect for high-reliability electronic assemblies, the GBC18DKEI is a top choice for engineers seeking quality and performance in their designs.