GBC18DKES

Heilind Number:SULGBC18DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKES

Detailed Description

The GBC18DKES is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector has two rows of 36 cantilever contacts plated with gold for optimal signal transmission. With a pitch of 2.54mm, it offers precise alignment on the PCB. The right-angle orientation and side hole mount type make it versatile for various installation requirements. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. Operating within a wide temperature range of -65 to 125°C, it is suitable for industrial and aerospace use. The matte tin termination plating enhances durability and corrosion resistance. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet sturdy connection solution. Trusted for its quality and performance, the GBC18DKES is an essential component for high-reliability electronic systems.