GBC18DKET

Heilind Number:SULGBC18DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKET
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKET

Detailed Description

PA9T & Phosphor Bronze; .0 Female PCB connector with a SKU of GBC18DKET. This high-quality connector features a threaded mount type and through-hole termination method, ensuring secure and reliable connections. With two rows and 36 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The right-angle orientation and cantilever contact type make it easy to install and use. Its compact design, with a height of 13.97 mm and width of 9.4 mm, is ideal for space-constrained PCB layouts. The matte tin termination plating adds to its longevity. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for your connectivity needs.