GBC18DKJD

Heilind Number:SULGBC18DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKJD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKJD

Detailed Description

Introducing the GBC18DKJD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm (.1 in) and a dual-row configuration, this connector offers seamless connectivity in crowded PCB layouts. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, it ensures optimal signal transmission and durability. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Meeting stringent industry standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, making it suitable for a wide range of environments. The connector's 36 positions and 3A amperage capacity cater to high-density connections without compromising on performance. With a tail length of 12.7mm (.5 in) and a compact design, it offers versatility in installation. The matte tin termination plating enhances solderability and RoHS compliance. Ideal for applications in aerospace, automotive, and industrial sectors, the GBC18DKJD is the perfect choice for demanding PCB interconnectivity needs.