| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DKJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DKJH |
GBC18DKJH
| Heilind Number: | SULGBC18DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DKJH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation. The two-row configuration and right-angle orientation offer versatile installation options. The gold-plated cantilever contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. With 36 positions and a pitch of 2.54mm, it facilitates efficient signal transmission. Trust in the GBC18DKJH for secure and efficient board-to-board connections in critical systems.

