GBC18DKJI

Heilind Number:SULGBC18DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKJI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKJI

Detailed Description

Introducing the GBC18DKJI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with premium PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Featuring a female gender, two rows with 36 positions, and a threaded mount type with through-hole termination, installation is secure and straightforward. The gold-plated cantilever contacts offer superior conductivity while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With a compact size of 13.97mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the GBC18DKJI for seamless and dependable board-to-board connections in your critical electronic systems.