GBC18DKJN

Heilind Number:SULGBC18DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKJN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKJN

Detailed Description

This high-performance female board-to-board connector, SKU GBC18DKJN, ensures reliable power transmission with its PA9T housing and Phosphor Bronze contacts plated in gold. Rated for 3A and 700VAC, it guarantees efficient connectivity in demanding environments. Featuring a cantilever contact type, right-angle orientation, and 36 positions on two rows, it offers versatile compatibility. With a pitch of 2.54mm, tail length of 12.7mm, and termination method of thru-hole with matte tin plating, it enables secure and durable assembly onto PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications in electronics, telecommunications, and industrial machinery. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient without compromising on performance. Ideal for high-reliability systems, the GBC18DKJN is a key component in ensuring seamless connectivity in critical operations.