GBC18DKJS

Heilind Number:SULGBC18DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKJS

Detailed Description

The GBC18DKJS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power operations. The right-angle orientation and side-hole mount type allow for efficient PCB assembly, while the cantilever contact design provides secure connections. With 36 positions and a 2.54mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Meeting the highest quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your PCB connectivity with the GBC18DKJS.