GBC18DKJT

Heilind Number:SULGBC18DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKJT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKJT

Detailed Description

The GBC18DKJT connector is a high-performance component designed for board-to-board and card edge connections in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission even in demanding environments. With a two-row configuration and threaded mount type, it offers secure and stable connectivity. The gold-plated contacts provide excellent conductivity, while the Cantilever contact type and right-angle orientation facilitate easy mating. With 36 positions and a pitch of 2.54mm, it allows for versatile connections. Rated for 700VAC and 3A, it meets high voltage and current requirements. The termination method of Thru Hole with Matte Tin plating guarantees robust soldering. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in various applications. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is space-efficient on PCBs. Whether for industrial, automotive, or aerospace applications, the GBC18DKJT connector is a dependable solution for your connection needs.