GBC18DKMD

Heilind Number:SULGBC18DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKMD

Detailed Description

GBC18DKMD features a sleek design, perfect for high-performance connectivity. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and reliable performance. The 2-row, female connector with a clearance hole mount type and wire wrap termination method ensures seamless installation. With gold-plated Phosphor Bronze contacts, it offers excellent conductivity and corrosion resistance. Operating at 700 VAC and 3 A, it's suitable for various applications. Its cantilever contact type and straight orientation provide a secure connection. With 36 positions, a tail length of 14.22 mm, and a pitch of 2.54 mm, it's versatile for PCB connectivity. Its wide operating temperature range of -65 to 125 °C, matte tin termination plating, and compact dimensions make it ideal for hi-rel environments. Enhance your board-to-board connections with the GBC18DKMD.