GBC18DKMI

Heilind Number:SULGBC18DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKMI

Detailed Description

Introducing the GBC18DKMI, a high-performance female board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount type and wire wrap termination method, it offers secure and stable connectivity. With two rows of 36 cantilever contacts spaced at 2.54mm pitch, it allows for efficient data transfer. Operating at voltages up to 700VAC and with an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring durability, this connector is a dependable choice for your connectivity needs.