GBC18DKMN

Heilind Number:SULGBC18DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKMN

Detailed Description

Introducing the GBC18DKMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact design and wire wrap termination method guarantee secure and stable connections. Rated for up to 700VAC and operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact form factor, with a height of just 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating for enhanced durability, the GBC18DKMN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.