GBC18DKMS

Heilind Number:SULGBC18DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKMS

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC18DKMS is a high-performance female connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Its two rows, side hole mount type, and wire wrap termination method offer versatility in installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With 36 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, cantilever contact type, and tail length of 14.22mm facilitate easy connections on PCBs or card edges. With matte tin termination plating and a compact design, the GBC18DKMS is a reliable solution for board-to-board connections in aerospace, military, or industrial applications.