GBC18DKMT

Heilind Number:SULGBC18DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKMT

Detailed Description

The GBC18DKMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 36 positions spread across 2 rows, it offers reliable connectivity in a compact form factor. Featuring a female gender and straight orientation, it is easily mounted via threaded holes. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method provide secure connections. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector is rated for 700VAC and 3A, making it ideal for high-power applications. Its tail length of 14.22mm (.56in) and compact dimensions of .61in (15.49mm) height and 9.4mm (.37in) width allow for efficient PCB layout. Termination plating with matte tin further enhances its durability. This product, belonging to the hi-rel category, is designated as GBC18DKMT, a reliable solution for complex electronic systems.