GBC18DKND

Heilind Number:SULGBC18DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKND
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKND

Detailed Description

The GBC18DKND is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a female gender with two rows of contacts, it offers a pitch of 2.54mm (.1in) and a contact type of Cantilever for secure connections. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal applications. Its PA9T and Phosphor Bronze construction, along with gold contact plating, ensures durability and excellent conductivity. The termination method of Card Extender and termination plating of Matte Tin further enhance its performance. Operating in a wide temperature range from -65°C to 125°C, it is reliable even in harsh environments. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, with a tail length of 15.37mm (.605in), the GBC18DKND is compact yet offers easy connectivity. With 36 positions, it provides ample room for multiple connections. Ideal for use in aerospace, defense, and other demanding industries, this connector meets the highest standards of quality and performance.