GBC18DKNH

Heilind Number:SULGBC18DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKNH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKNH

Detailed Description

Introducing the GBC18DKNH, a high-performance board-to-board PCB connector designed for precision applications. This female connector, boasting a pitch of 2.54mm (0.1in), features two rows of 36 cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. With a voltage rating of 700VAC and an amperage of 3A, it offers reliable power transmission in demanding environments. The clearance hole mount type and card extender termination method make installation a breeze, while the connector's straddle orientation and compact dimensions of 13.97mm (0.55in) height and 9.4mm (0.37in) width allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust in the GBC18DKNH for seamless board-to-board connectivity in your next project.