GBC18DKNI

Heilind Number:SULGBC18DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKNI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKNI

Detailed Description

Introducing SKU GBC18DKNI, a high-performance board-to-board PCB connector designed for critical applications. With a compact and rugged construction, this connector features two rows of female sockets with a 2.54mm pitch, perfect for secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it guarantees performance in harsh environments. The cantilever contact type and straddle orientation offer easy and efficient assembly. With 36 positions and a tail length of 15.37mm, this connector provides ample connectivity options. Its termination method through a card extender with matte tin plating guarantees durability. Ideal for aerospace, defense, and industrial applications, the GBC18DKNI is a dependable solution for your connectivity needs.