| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGBC18DKNN |
GBC18DKNN
| Heilind Number: | SULGBC18DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DKNN |
| ECAD Model: |
Specifications
Detailed Description
The GBC18DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3 A and voltage capacity of 700 VAC. With a dual-row, 36-position layout on a 2.54mm pitch, it offers ample connectivity options. The cantilever contact type and straddle orientation provide secure mating, while the card extender termination method simplifies installation. Operating seamlessly in extreme temperatures ranging from -65 to 125 °C, and with a matte tin termination plating for enhanced durability, the GBC18DKNN is a robust and efficient choice for industrial and commercial electronics.

