GBC18DKNS

Heilind Number:SULGBC18DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKNS

Detailed Description

The GBC18DKNS is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal signal transmission at a pitch of 2.54mm (.1 in). With a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of various applications. Its side hole mount type and card extender termination method make installation easy and secure. The connector, with 36 positions and a straddle orientation, offers versatility in circuit connectivity. With an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The matte tin termination plating enhances durability, while its compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width save space on PCBs. Trust the GBC18DKNS for high-reliability connections in your electronic designs.