GBC18DKNT

Heilind Number:SULGBC18DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKNT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKNT

Detailed Description

Enhance your electronic connections with the GBC18DKNT Board to Board PCB Connector. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it supports high-power applications with ease. The female connector offers 36 positions across 2 rows, with a pitch of 2.54mm for efficient PCB integration. Gold-plated contacts and Matte Tin termination guarantee optimal signal conductivity and corrosion resistance. Designed for secure mounting via threaded holes and termination through a card extender, it provides a stable and efficient connection. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and rugged applications. Upgrade your connectivity solutions with the GBC18DKNT, a high-performance component that meets the rigorous demands of modern electronic systems.