GBC18DKRD

Heilind Number:SULGBC18DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKRD

Detailed Description

The GBC18DKRD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions each, this connector ensures secure and reliable connections in your circuitry. Its female gender, cantilever contact type, and straddle orientation make it versatile for various board setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and amperages of 3A, it is suitable for power and signal transmission. The termination method of card extender with matte tin plating allows for easy installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it space-efficient on your PCB layout. Trust the GBC18DKRD for high-reliability connections in your electronic designs.