GBC18DKRH

Heilind Number:SULGBC18DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKRH

Detailed Description

Introducing the GBC18DKRH, a high-performance board-to-board PCB connector designed for durable and efficient electronic connections. Featuring a female gender with two rows for secure attachment, this connector boasts a clearance hole mount type and card extender termination method, ensuring easy installation and reliable performance. Crafted with PA9T and phosphor bronze materials, it guarantees excellent conductivity and durability. The gold-plated phosphor bronze contacts maintain pristine signal transmission, suitable for demanding applications. With a pitch of 2.54mm and a maximum voltage of 700VAC, it offers versatility and safety. The cantilever contact type and straddle orientation further enhance connectivity. This connector, with 36 positions and a tail length of 5.97mm, is perfect for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. With a sleek profile measuring 13.97mm in height and 9.4mm in width, it ensures space-efficient PCB layout. The matte tin termination plating adds to its durability, making it a reliable choice for high-performance electronics. Whether for industrial or commercial use, the GBC18DKRH is the perfect solution for your connectivity needs.