GBC18DKRN

Heilind Number:SULGBC18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKRN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKRN

Detailed Description

Featuring a robust design for high-reliability applications, the GBC18DKRN Board To Board PCB Connector is a crucial component for secure and efficient circuit connections. With a female gender and two rows of 36 positions each, it offers ample connectivity options. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin guarantee optimal conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The cantilever contact type and straddle orientation make it easy to install and use. With a pitch of 2.54mm and voltage rating of 700VAC, it meets high-performance standards. The connector's compact dimensions of 13.97mm in height and 9.4mm in width, with a tail length of 5.97mm, allow for space-efficient PCB layout. Ideal for demanding industrial and electronic applications, the GBC18DKRN assures reliable and stable connections.