GBC18DKRS

Heilind Number:SULGBC18DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKRS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKRS

Detailed Description

The GBC18DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity. With a pitch of 2.54mm, it offers precise alignment for seamless integration. The 36-position, dual-row design with a side hole mount and card extender termination method makes it versatile for various setups. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further optimize performance. Compact in size with a connector height of 13.97mm and width of 9.4mm, it saves space on PCBs. Whether used in aerospace, telecommunications, or industrial systems, the GBC18DKRS ensures secure and efficient board-level connections.