GBC18DKRT

Heilind Number:SULGBC18DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKRT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKRT

Detailed Description

GBC18DKRT features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector offers precise and reliable connectivity in electronic systems. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it ideal for secure mounting on PCBs. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The termination method of card extender and termination plating of matte tin further enhance its durability. With a total of 36 positions and a compact design, it is perfect for applications where space is limited. Upgrade your system with the GBC18DKRT for reliable and high-speed data transmission.