| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DKSD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULGBC18DKSD |
GBC18DKSD
| Heilind Number: | SULGBC18DKSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DKSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC18DKSD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capacity, it offers robust power transmission. The 2.54mm pitch and 36 positions cater to intricate PCB layouts, while the cantilever contact type guarantees secure mating. Ideal for industrial and aerospace use, the GBC18DKSD operates flawlessly in a wide temperature range from -65 to 125°C. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Trust in this connector for seamless board-to-board or card edge connections in your critical systems.

