GBC18DKSI

Heilind Number:SULGBC18DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKSI

Detailed Description

Introducing the GBC18DKSI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and a threaded mount type is easy to install on PCBs. The termination method is through-hole, guaranteeing secure connections. Each of the 36 cantilever contacts is plated with gold for optimal signal transfer. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the GBC18DKSI for seamless board-to-board connectivity in your electronic designs.