GBC18DKSN

Heilind Number:SULGBC18DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKSN

Detailed Description

The GBC18DKSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data-intensive systems. The cantilever contact type and thru-hole termination method provide secure and stable connections, while the straight orientation and 2.54mm pitch allow for easy integration into circuit boards. With 36 positions and two rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBC18DKSN is a reliable solution for your connectivity needs.