GBC18DKSS

Heilind Number:SULGBC18DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKSS

Detailed Description

The GBC18DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures reliable connectivity. With a pitch of 2.54mm and 36 positions across two rows, it offers versatility in circuit integration. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount and straight orientation make installation easy and space-efficient. Measuring just 15.49mm in height and 9.4mm in width, it minimizes footprint while delivering high performance. The matte tin termination plating enhances durability. Ideal for industrial and electronic applications, the GBC18DKSS is a reliable solution for your connectivity needs.