GBC18DKST

Heilind Number:SULGBC18DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKST

Detailed Description

The GBC18DKST Board To Board PCB Connector is a high-performance female connector designed for reliable signal transmission in electronics assemblies. With a sleek straight orientation, it features two rows of 36 contact positions, each crafted from durable Phosphor Bronze with Gold plating for optimal conductivity. The threaded mount type and thru-hole termination method ensure secure and stable attachment to PCBs. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its 2.54mm pitch and 700VAC voltage rating make it versatile for connecting power and data signals. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained layouts. The connector's Matte Tin termination plating adds an extra layer of protection against corrosion, guaranteeing long-term performance. Trust in the reliability and durability of the GBC18DKST for your connectivity needs.