GBC18DKUD

Heilind Number:SULGBC18DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKUD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKUD

Detailed Description

Introducing the GBC18DKUD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a current rating of 3A and a voltage withstand of 700VAC, it meets stringent power requirements. The cantilever contact type and right-angle orientation facilitate easy and secure connections in tight spaces. Boasting 36 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is suitable for industrial and harsh environments. Compact yet robust, the GBC18DKUD is the ideal choice for mission-critical electronic systems.