| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC18DKUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC18DKUH |
GBC18DKUH
| Heilind Number: | SULGBC18DKUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC18DKUH |
| ECAD Model: |
Specifications
Detailed Description
This female connector, SKU GBC18DKUH, boasts a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity. Featuring two rows with a pitch of 2.54mm, it offers 36 cantilever contacts for secure board-to-board connections. Designed for clearance hole mounting with through-hole termination, this connector guarantees easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for diverse environments. The compact form factor, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With Matte Tin termination plating and a tail length of 6.35mm, this connector is a dependable solution for high-performance PCB connectivity needs.

