GBC18DKUI

Heilind Number:SULGBC18DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKUI

Detailed Description

Introducing the GBC18DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring dual rows with a total of 36 positions, this connector offers secure and reliable connectivity. The female gender and right-angle orientation make it ideal for space-saving installations. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds further protection against corrosion. Perfect for use in various electronic devices, the GBC18DKUI is a top choice for high-reliability applications.