GBC18DKUN

Heilind Number:SULGBC18DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKUN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKUN

Detailed Description

Introducing the GBC18DKUN, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its two rows of 36 cantilever contacts, spaced at 2.54mm pitch, offer secure and precise connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries. The right-angle orientation and no-mounting design make it versatile for various PCB setups. Its compact size, with a height of 13.97mm and width of 9.4mm, allows for efficient board integration. The termination method through-hole, with matte tin plating, ensures easy and durable soldering. Trust the GBC18DKUN for seamless and robust board-to-board connections in your projects.