GBC18DKUS

Heilind Number:SULGBC18DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKUS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DKUS

Detailed Description

Introducing the GBC18DKUS, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector offers a 2-row design with side hole mounting and through-hole termination, ensuring secure attachment. The gold-plated cantilever contacts provide optimal conductivity, with a pitch of 2.54mm (.1 in) accommodating precise alignment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and 36 positions make it versatile for various PCB layouts. The matte tin termination plating enhances durability, while the compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width save valuable space on the board. Trust in the GBC18DKUS for robust and dependable connectivity in your electronic designs.