GBC18DKUT

Heilind Number:SULGBC18DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DKUT

Detailed Description

Featuring a robust construction, the GBC18DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector offers efficient power transfer. Its two rows of contacts, threaded mount type, and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With 36 positions and a pitch of 2.54 mm, it enables precise signal transmission. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97 mm and width of 9.4 mm, allows for space-saving installation. The matte tin termination plating ensures durability and longevity. Meet your connectivity needs with the GBC18DKUT, the ideal choice for high-reliability electronic systems.