GBC18DRAH

Heilind Number:SULGBC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRAH

Detailed Description

Introducing the GBC18DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a short_description highlighting its PA9T and phosphor bronze construction, this connector ensures durability and signal integrity. Featuring a compact design with 2 rows and 36 positions, it is ideal for densely populated PCBs. The clearance hole mount type and through-hole termination method facilitate easy and secure installation. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type guarantees stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The right-angle orientation and 3.18mm tail length provide flexibility in PCB layout. Matte tin termination plating ensures compatibility with lead-free soldering processes. This connector, part of the GBC18DRAH series, meets the highest industry standards for performance and reliability. Upgrade your electronic designs with the GBC18DRAH for seamless connectivity.