GBC18DRAN

Heilind Number:SULGBC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRAN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DRAN

Detailed Description

The GBC18DRAN is a high-performance PCB connector featuring a durable construction of PA9T and Phosphor Bronze with Gold plating, ensuring reliable conductivity. Designed for female gender with two rows and a pitch of 2.54mm, this connector offers 36 positions for versatile connectivity. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. With a voltage rating of 700 VAC and a current capacity of 3A, it is suitable for demanding applications. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Its matte tin termination plating ensures long-lasting performance. Perfect for board-to-board and card edge connections, the GBC18DRAN is a reliable solution for your connectivity needs.