GBC18DREH-S13

Heilind Number:SULGBC18DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DREH-S13

Detailed Description

Introducing the GBC18DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring robustness and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female connector, with two rows and 36 positions, offers versatile connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is hassle-free. Its full bellow contact type and gold-plated contacts provide excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space without compromising performance. With matte tin termination plating, it ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the GBC18DREH-S13 is a reliable connectivity solution that meets the highest standards of quality and performance.