GBC18DREI

Heilind Number:SULGBC18DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DREI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DREI

Detailed Description

Introducing the GBC18DREI, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The 36-position female connector offers a pitch of 2.54mm and a voltage rating of 700 VAC, making it suitable for various power and signal transmission needs. The eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its straight orientation, threaded mount type, and compact dimensions of 10.95mm in height and 8.38mm in width facilitate easy installation on PCBs. Trust the GBC18DREI for superior performance and durability in your electronic designs.