GBC18DREN

Heilind Number:SULGBC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DREN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC18DREN

Detailed Description

The GBC18DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it offers excellent power handling capabilities. The connector has 2 rows with 36 positions and a pitch of 2.54mm, allowing for efficient data transfer. Its straight orientation and no mounting design make it easy to integrate into various electronic systems. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Tailored for high-reliability applications, it features matte tin termination plating. Trust the GBC18DREN for secure and efficient board-to-board connections in your designs.