GBC18DRES-S13

Heilind Number:SULGBC18DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC18DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC18DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULGBC18DRES-S13

Detailed Description

The GBC18DRES-S13 connector is designed for high-performance applications, offering reliable connectivity with a focus on durability and precision. Featuring PA9T and Phosphor Bronze construction, this female connector boasts a 2.54mm pitch and 36 positions across 2 rows. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and side hole mount make for secure and stable connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Whether used in board-to-board or card edge connections, the GBC18DRES-S13 is a top choice for applications requiring high reliability and performance.